
POE3000 | |
|---|---|
DigiKey Part Number | 4958-POE3000-ND |
Manufacturer | |
Manufacturer Product Number | POE3000 |
Description | In-line PoE Tester Pro |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Multiple Measurements PoE Tester |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett Test Equipment and Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | PoE Tester | |
For Use With/Related Products | Multiple Measurements | |
Specifications | LED Display | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 393,07000 Kč | 3 393,07 Kč |
| 5 | 3 145,03800 Kč | 15 725,19 Kč |
| 10 | 3 043,95400 Kč | 30 439,54 Kč |
| 25 | 2 915,42960 Kč | 72 885,74 Kč |
| Unit Price without VAT: | 3 393,07000 Kč |
|---|---|
| Unit Price with VAT: | 4 105,61470 Kč |





