
POE2000 | |
|---|---|
DigiKey Part Number | 4958-POE2000-ND |
Manufacturer | Triplett |
Manufacturer Product Number | POE2000 |
Description | POE TESTER PRO MULTIPLE MEAS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Multiple Measurements PoE Tester |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | PoE Tester | |
For Use With/Related Products | Multiple Measurements | |
Specifications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 642,18000 Kč | 2 642,18 Kč |
| 5 | 2 448,87000 Kč | 12 244,35 Kč |
| 10 | 2 370,17000 Kč | 23 701,70 Kč |
| 25 | 2 270,05160 Kč | 56 751,29 Kč |
| Unit Price without VAT: | 2 642,18000 Kč |
|---|---|
| Unit Price with VAT: | 3 197,03780 Kč |




