Parametric Equivalent
Parametric Equivalent

5700038 | |
|---|---|
DigiKey Part Number | 2303-5700038-ND |
Manufacturer | |
Manufacturer Product Number | 5700038 |
Description | CBL ASSY 2.1MM PLG-CBL RND 2' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug to Wire Leads Round 2.00' (609.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Plug to Wire Leads | |
Length | 2.00' (609.60mm) | |
Cable Type | Round | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 71,17545 Kč | 71 175,45 Kč |
| Unit Price without VAT: | 71,17545 Kč |
|---|---|
| Unit Price with VAT: | 86,12229 Kč |





