K292-LA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K292-LA

DigiKey Part Number
4912-K292-LA-ND
Manufacturer
Manufacturer Product Number
K292-LA
Description
COAX ADAPT 2.92MM TO 2.92MM
Customer Reference
Detailed Description
Adapter Coaxial Connector RPC-2.92 Plug, Male Pin To RPC-2.92 Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
RPC-2.92 Plug, Male Pin
Convert To (Adapter End)
RPC-2.92 Jack, Female Socket
Impedance
50 Ohms
Style
Right Angle
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
40 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Material
Beryllium Copper
Dielectric Material
-
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
MARKETPLACE PRODUCT
Will ship in approximately 2 days from TYCLON
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
13 688,58000 Kč3 688,58 Kč
103 319,88500 Kč33 198,85 Kč
252 987,85520 Kč74 696,38 Kč
502 688,94480 Kč134 447,24 Kč
Unit Price without VAT:3 688,58000 Kč
Unit Price with VAT:4 463,18180 Kč