
AD03M03FR1 | |
|---|---|
DigiKey Part Number | 3546-AD03M03FR1-ND |
Manufacturer | |
Manufacturer Product Number | AD03M03FR1 |
Description | COAX ADAPT 2.92MM TO 2.92MM |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 2.92mm (OS-2.9) Plug, Male Pin To 2.92mm (OS-2.9) Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Male to Female | |
Convert From (Adapter End) | 2.92mm (OS-2.9) Plug, Male Pin | |
Convert To (Adapter End) | 2.92mm (OS-2.9) Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Right Angle | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 40 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 720,24000 Kč | 3 720,24 Kč |
| 10 | 3 532,76800 Kč | 35 327,68 Kč |
| 25 | 3 347,38120 Kč | 83 684,53 Kč |
| 50 | 3 161,99400 Kč | 158 099,70 Kč |
| Unit Price without VAT: | 3 720,24000 Kč |
|---|---|
| Unit Price with VAT: | 4 501,49040 Kč |


