Connector Cap (Cover), Dust For 7/16 DIN Plugs
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7/16-WCAP

DigiKey Part Number
4912-7/16-WCAP-ND
Manufacturer
Manufacturer Product Number
7/16-WCAP
Description
7/16-WCAP 7/16 CHAIN CAP
Customer Reference
Detailed Description
Connector Cap (Cover), Dust For 7/16 DIN Plugs
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TYCLON
Series
-
Packaging
Retail Package
Part Status
Active
Connector Style
7/16 DIN
Accessory Type
Cap (Cover), Dust
For Use With/Related Products
7/16 DIN Plugs
Body Material
Brass
Body Finish
-
Features
-
Color
Silver
Center Contact Material
-
Center Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 303
MARKETPLACE PRODUCT
Will ship in approximately 2 days from TYCLON
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1104,99000 Kč104,99 Kč
1094,49100 Kč944,91 Kč
2589,87160 Kč2 246,79 Kč
5085,25180 Kč4 262,59 Kč
Unit Price without VAT:104,99000 Kč
Unit Price with VAT:127,03790 Kč