9HT12-32.768KDZB-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 2 443
Unit Price: 33,39000 Kč
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 20 790
Unit Price: 26,88000 Kč
Datasheet

Parametric Equivalent


Citizen Finedevice Co Ltd
In Stock: 0
Unit Price: 21,84000 Kč
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 53 784
Unit Price: 19,11000 Kč
Datasheet

Parametric Equivalent


IQD Frequency Products
In Stock: 0
Unit Price: 17,94132 Kč

Parametric Equivalent


Raltron Electronics
In Stock: 4 970
Unit Price: 15,33000 Kč
32.768 kHz ±20ppm Crystal 6pF 90 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9HT12-32.768KDZB-T

DigiKey Part Number
887-9HT12-32.768KDZB-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
9HT12-32.768KDZB-T
Description
1.6X1.0 - 32.768KHZ QUARTZ XTAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 6pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
90 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (1.6x1)
Size / Dimension
0.063" L x 0.039" W (1.60mm x 1.00mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00014,36788 Kč71 839,40 Kč
10 00014,09176 Kč140 917,60 Kč
15 00013,95348 Kč209 302,20 Kč
Manufacturers Standard Package
Unit Price without VAT:14,36788 Kč
Unit Price with VAT:17,38513 Kč