
830107088501 | |
|---|---|
DigiKey Part Number | 1923-830107088501TR-ND - Tape & Reel (TR) 1923-830107088501CT-ND - Cut Tape (CT) 1923-830107088501DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830107088501 |
Description | WE-XTAL QUARTZ CRYSTAL 32.7680 K |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830107088501 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (1.6x1) | |
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 31,91700 Kč | 319,17 Kč |
| 50 | 31,07700 Kč | 1 553,85 Kč |
| 100 | 26,66750 Kč | 2 666,75 Kč |
| 500 | 25,97452 Kč | 12 987,26 Kč |
| 1 000 | 22,48886 Kč | 22 488,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 19,29720 Kč | 96 486,00 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |



