
6223 | |
|---|---|
DigiKey Part Number | 1528-6223-ND |
Manufacturer | |
Manufacturer Product Number | 6223 |
Description | STEMMA QT DAC BREAKOUT DAC7578 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | DAC7578 Digital to Analog Converter (DAC) Data Acquisition Qwiic, STEMMA QT Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Qwiic, STEMMA QT | |
Type | Data Acquisition | |
Function | Digital to Analog Converter (DAC) | |
Utilized IC / Part | DAC7578 | |
Contents | Board(s) | |
Suggested Programming Environment | Arduino, CircuitPython, MicroPython | |
Interconnect System | STEMMA QT (DUELink/Qwiic) | |
Note | - | |
Primary Attributes | 12-Bit, Voltage Output, 8-Channel | |
Secondary Attributes | I2C Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 523,90000 Kč | 523,90 Kč |
| Unit Price without VAT: | 523,90000 Kč |
|---|---|
| Unit Price with VAT: | 633,91900 Kč |











