


ABS05-32.768KHZ-6-T | |
---|---|
DigiKey Part Number | 535-ABS05-32.768KHZ-6-TTR-ND - Tape & Reel (TR) 535-ABS05-32.768KHZ-6-TCT-ND - Cut Tape (CT) 535-ABS05-32.768KHZ-6-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS05-32.768KHZ-6-T |
Description | CRYSTAL 32.768KHZ 6PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABS05-32.768KHZ-6-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (1.6x1) | |
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 27,91000 Kč | 27,91 Kč |
10 | 23,85000 Kč | 238,50 Kč |
25 | 22,02160 Kč | 550,54 Kč |
50 | 21,65900 Kč | 1 082,95 Kč |
100 | 21,02790 Kč | 2 102,79 Kč |
250 | 19,89764 Kč | 4 974,41 Kč |
500 | 19,07444 Kč | 9 537,22 Kč |
1 000 | 18,32478 Kč | 18 324,78 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 17,67439 Kč | 53 023,17 Kč |
6 000 | 17,09553 Kč | 102 573,18 Kč |
Unit Price without VAT: | 27,91000 Kč |
---|---|
Unit Price with VAT: | 33,77110 Kč |