
9HT12-32.768KBZF-T | |
|---|---|
DigiKey Part Number | 887-1856-2-ND - Tape & Reel (TR) 887-1856-1-ND - Cut Tape (CT) 887-1856-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9HT12-32.768KBZF-T |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±50ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 90 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (1.6x1) |
Frequency 32.768 kHz | Size / Dimension 0.063" L x 0.039" W (1.60mm x 1.00mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.020" (0.50mm) |
Load Capacitance 12.5pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9HT12-32.768KBZC-T | TXC CORPORATION | 9 085 | 887-2621-1-ND | 23,57000 Kč | Similar |
| 9HT12-32.768KAZF-T | TXC CORPORATION | 574 | 887-1855-1-ND | 24,61000 Kč | Parametric Equivalent |
| 9HT12-32.768KDZF-T | TXC CORPORATION | 23 750 | 887-1857-1-ND | 25,44000 Kč | Parametric Equivalent |
| 12.87170 | Geyer Electronic America, Inc. | 11 303 | 4983-12.87170CT-ND | 19,60000 Kč | Parametric Equivalent |
| 830065253 | Würth Elektronik | 4 075 | 1923-830065253CT-ND | 33,16000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,57000 Kč | 23,57 Kč |
| 10 | 20,54300 Kč | 205,43 Kč |
| 25 | 19,42880 Kč | 485,72 Kč |
| 50 | 18,62820 Kč | 931,41 Kč |
| 100 | 17,85650 Kč | 1 785,65 Kč |
| 250 | 16,88712 Kč | 4 221,78 Kč |
| 500 | 16,18846 Kč | 8 094,23 Kč |
| 1 000 | 15,51899 Kč | 15 518,99 Kč |
| 2 500 | 14,67810 Kč | 36 695,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 14,07121 Kč | 70 356,05 Kč |
| 10 000 | 13,49090 Kč | 134 909,00 Kč |
| 15 000 | 13,16280 Kč | 197 442,00 Kč |
| Unit Price without VAT: | 23,57000 Kč |
|---|---|
| Unit Price with VAT: | 28,51970 Kč |











