
9HT12-32.768KAZC-T | |
|---|---|
DigiKey Part Number | 887-2619-2-ND - Tape & Reel (TR) 887-2619-1-ND - Cut Tape (CT) 887-2619-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9HT12-32.768KAZC-T |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±30ppm Crystal 9pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 90 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (1.6x1) |
Frequency 32.768 kHz | Size / Dimension 0.063" L x 0.039" W (1.60mm x 1.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.020" (0.50mm) |
Load Capacitance 9pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 830066198 | Würth Elektronik | 5 172 | 1923-830066198CT-ND | 33,16000 Kč | Parametric Equivalent |
| ABS05-32.768KHZ-9-T | Abracon LLC | 278 425 | 535-ABS05-32.768KHZ-9-TCT-ND | 18,14000 Kč | Parametric Equivalent |
| CM1610H32768DZCT | Citizen Finedevice Co Ltd | 3 397 | 300-8876-1-ND | 21,27000 Kč | Parametric Equivalent |
| CM9V-T1A-32.768KHZ-9PF-20PPM-TA-QC | Micro Crystal AG | 28 648 | 2195-CM9V-T1A-32.768KHZ-9PF-20PPM-TA-QCCT-ND | 11,26000 Kč | Parametric Equivalent |
| ECS-.327-9-16-TR | ECS Inc. | 47 009 | 50-ECS-.327-9-16-TRCT-ND | 17,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,61000 Kč | 24,61 Kč |
| 10 | 21,33500 Kč | 213,35 Kč |
| 25 | 20,17960 Kč | 504,49 Kč |
| 50 | 19,34560 Kč | 967,28 Kč |
| 100 | 18,54470 Kč | 1 854,47 Kč |
| 250 | 17,53780 Kč | 4 384,45 Kč |
| 500 | 16,81246 Kč | 8 406,23 Kč |
| 1 000 | 16,11713 Kč | 16 117,13 Kč |
| 2 500 | 15,31628 Kč | 38 290,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 14,61374 Kč | 73 068,70 Kč |
| 10 000 | 14,01100 Kč | 140 110,00 Kč |
| 15 000 | 13,67034 Kč | 205 055,10 Kč |
| Unit Price without VAT: | 24,61000 Kč |
|---|---|
| Unit Price with VAT: | 29,77810 Kč |

