32.768 kHz ±30ppm Crystal 9pF 90 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9HT12-32.768KAZC-T

DigiKey Part Number
887-2619-2-ND - Tape & Reel (TR)
887-2619-1-ND - Cut Tape (CT)
887-2619-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9HT12-32.768KAZC-T
Description
CRYSTAL 32.7680KHZ 9PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
32.768 kHz ±30ppm Crystal 9pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
90 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (1.6x1)
Frequency
32.768 kHz
Size / Dimension
0.063" L x 0.039" W (1.60mm x 1.00mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.020" (0.50mm)
Load Capacitance
9pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
830066198Würth Elektronik5 1721923-830066198CT-ND33,16000 KčParametric Equivalent
ABS05-32.768KHZ-9-TAbracon LLC278 419535-ABS05-32.768KHZ-9-TCT-ND18,14000 KčParametric Equivalent
CM1610H32768DZCTCitizen Finedevice Co Ltd3 397300-8876-1-ND21,27000 KčParametric Equivalent
CM9V-T1A-32.768KHZ-9PF-20PPM-TA-QCMicro Crystal AG28 6482195-CM9V-T1A-32.768KHZ-9PF-20PPM-TA-QCCT-ND11,26000 KčParametric Equivalent
ECS-.327-9-16-TRECS Inc.47 00950-ECS-.327-9-16-TRCT-ND17,52000 KčParametric Equivalent
In-Stock: 1 899
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,61000 Kč24,61 Kč
1021,33500 Kč213,35 Kč
2520,17960 Kč504,49 Kč
5019,34560 Kč967,28 Kč
10018,54470 Kč1 854,47 Kč
25017,53780 Kč4 384,45 Kč
50016,81246 Kč8 406,23 Kč
1 00016,11713 Kč16 117,13 Kč
2 50015,31628 Kč38 290,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00014,61374 Kč73 068,70 Kč
10 00014,01100 Kč140 110,00 Kč
15 00013,67034 Kč205 055,10 Kč
Manufacturers Standard Package
Unit Price without VAT:24,61000 Kč
Unit Price with VAT:29,77810 Kč