
8Z-24.000MAAV-T | |
|---|---|
DigiKey Part Number | 887-1992-2-ND - Tape & Reel (TR) 887-1992-1-ND - Cut Tape (CT) 887-1992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8Z-24.000MAAV-T |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 8Z-24.000MAAV-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,77000 Kč | 14,77 Kč |
| 10 | 12,77500 Kč | 127,75 Kč |
| 25 | 12,07600 Kč | 301,90 Kč |
| 50 | 11,57640 Kč | 578,82 Kč |
| 100 | 11,09580 Kč | 1 109,58 Kč |
| 250 | 10,49372 Kč | 2 623,43 Kč |
| 500 | 10,05928 Kč | 5 029,64 Kč |
| 1 000 | 9,64316 Kč | 9 643,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,01905 Kč | 27 057,15 Kč |
| 6 000 | 8,64635 Kč | 51 878,10 Kč |
| 9 000 | 8,43570 Kč | 75 921,30 Kč |
| 15 000 | 8,17769 Kč | 122 665,35 Kč |
| 21 000 | 8,01218 Kč | 168 255,78 Kč |
| Unit Price without VAT: | 14,77000 Kč |
|---|---|
| Unit Price with VAT: | 17,87170 Kč |

