Similar
Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

8Y-32.000MEEV-T | |
|---|---|
DigiKey Part Number | 8Y-32.000MEEV-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8Y-32.000MEEV-T |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±10ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8Q-32.000MEEV-T | TXC CORPORATION | 78 168 | 887-1849-1-ND | 18,69000 Kč | Similar |
| 8Y-32.000MEEQ-T | TXC CORPORATION | 0 | 8Y-32.000MEEQ-T-ND | 18,50715 Kč | Similar |
| 8Z-32.000MEEQ-T | TXC CORPORATION | 0 | 8Z-32.000MEEQ-T-ND | 17,12982 Kč | Similar |
| 8Y-32.000METV-T | TXC CORPORATION | 0 | 887-8Y-32.000METV-TTR-ND | 14,33176 Kč | Parametric Equivalent |
| 402F32011CAR | CTS-Frequency Controls | 10 787 | 110-402F32011CARCT-ND | 8,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,50715 Kč | 55 521,45 Kč |
| Unit Price without VAT: | 18,50715 Kč |
|---|---|
| Unit Price with VAT: | 22,39365 Kč |






