Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

8Y-24.000MDIQ-T | |
|---|---|
DigiKey Part Number | 887-8Y-24.000MDIQ-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8Y-24.000MDIQ-T |
Description | 2.0X1.6 SEAM SEAL MHZ QUARTZ XTA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 830069493 | Würth Elektronik | 1 086 | 732-830069493CT-ND | 12,18000 Kč | Parametric Equivalent |
| ABM11N-24.0000MHZ-10-D1X-T3 | Abracon LLC | 1 000 | 535-ABM11N-24.0000MHZ-10-D1X-T3CT-ND | 13,44000 Kč | Parametric Equivalent |
| ABM11N-24.0000MHZ-10-D2X-T3 | Abracon LLC | 0 | 535-ABM11N-24.0000MHZ-10-D2X-T3TR-ND | 7,83246 Kč | Parametric Equivalent |
| R2016-24.000-10-2020-EXT-TR-NS1 | Raltron Electronics | 1 604 | 2151-R2016-24.000-10-2020-EXT-TR-NS1CT-ND | 4,41000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,90740 Kč | 38 722,20 Kč |
| Unit Price without VAT: | 12,90740 Kč |
|---|---|
| Unit Price with VAT: | 15,61795 Kč |




