
830069493 | |
|---|---|
DigiKey Part Number | 732-830069493TR-ND - Tape & Reel (TR) 732-830069493CT-ND - Cut Tape (CT) 732-830069493DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830069493 |
Description | CRYSTAL 24.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±15ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830069493 Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM11N-24.0000MHZ-10-D1X-T3 | Abracon LLC | 1 000 | 535-ABM11N-24.0000MHZ-10-D1X-T3CT-ND | 13,44000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 10,58300 Kč | 105,83 Kč |
| 50 | 10,11680 Kč | 505,84 Kč |
| 100 | 9,65700 Kč | 965,70 Kč |
| 500 | 8,96740 Kč | 4 483,70 Kč |
| 1 000 | 8,28875 Kč | 8 288,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,55928 Kč | 22 677,84 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |



