ABM11N-24.0000MHZ-10-D2X-T3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 1 000
Unit Price: 13,44000 Kč
Datasheet
24 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM11N-24.0000MHZ-10-D2X-T3

DigiKey Part Number
535-ABM11N-24.0000MHZ-10-D2X-T3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABM11N-24.0000MHZ-10-D2X-T3
Description
CRYSTAL 24.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
24 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±20ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.018" (0.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM11N-24.0000MHZ-10-D1X-T3Abracon LLC1 000535-ABM11N-24.0000MHZ-10-D1X-T3CT-ND13,44000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,83246 Kč23 497,38 Kč
Manufacturers Standard Package
Unit Price without VAT:7,83246 Kč
Unit Price with VAT:9,47728 Kč