Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

8Y-24.000MAAE-T | |
|---|---|
DigiKey Part Number | 8Y-24.000MAAE-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8Y-24.000MAAE-T |
Description | CRYSTAL 24.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±30ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8Q-24.000MAAQ-T | TXC CORPORATION | 0 | 887-8Q-24.000MAAQ-TCT-ND | 16,59000 Kč | Similar |
| 8Z-24.000MAAE-T | TXC CORPORATION | 0 | 887-2403-2-ND | 9,10228 Kč | Similar |
| 8Y-24.000MAHE-T | TXC CORPORATION | 0 | 8Y-24.000MAHE-T-ND | 11,46316 Kč | Parametric Equivalent |
| 402F24033CAR | CTS-Frequency Controls | 0 | 402F24033CAR-ND | 7,12630 Kč | Similar |
| 402F24033CAT | CTS-Frequency Controls | 0 | 402F24033CAT-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,99561 Kč | 29 986,83 Kč |
| Unit Price without VAT: | 9,99561 Kč |
|---|---|
| Unit Price with VAT: | 12,09469 Kč |








