Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

XYDEECNANF-24.000000 | |
|---|---|
DigiKey Part Number | XYDEECNANF-24.000000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XYDEECNANF-24.000000 |
Description | CRYSTAL 24.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XYDEECNANF-24.000000 Models |
Category | ESR (Equivalent Series Resistance) 80 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2.55x2.05) |
Frequency Stability ±30ppm | Size / Dimension 0.100" L x 0.081" W (2.55mm x 2.05mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 12pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 402F24033CAR | CTS-Frequency Controls | 0 | 402F24033CAR-ND | 7,12630 Kč | Similar |
| 402F24033CAT | CTS-Frequency Controls | 0 | 402F24033CAT-ND | 0,00000 Kč | Similar |
| 402F24033CJR | CTS-Frequency Controls | 0 | 402F24033CJR-ND | 7,12630 Kč | Similar |
| 402F24033CJT | CTS-Frequency Controls | 0 | 402F24033CJT-ND | 0,00000 Kč | Similar |
| 402F24033CLR | CTS-Frequency Controls | 0 | 402F24033CLR-ND | 7,12630 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,12231 Kč | 7 122,31 Kč |
| Unit Price without VAT: | 7,12231 Kč |
|---|---|
| Unit Price with VAT: | 8,61800 Kč |






