
8WL-8.192MBD-T | |
|---|---|
DigiKey Part Number | 887-8WL-8.192MBD-TTR-ND - Tape & Reel (TR) 887-8WL-8.192MBD-TCT-ND - Cut Tape (CT) 887-8WL-8.192MBD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8WL-8.192MBD-T |
Description | XTAL OSC XO 8.192MHZ 3.3V CMOS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.192 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 8.192 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,04000 Kč | 32,04 Kč |
| 10 | 27,88000 Kč | 278,80 Kč |
| 25 | 26,35720 Kč | 658,93 Kč |
| 50 | 25,26680 Kč | 1 263,34 Kč |
| 100 | 24,22030 Kč | 2 422,03 Kč |
| 250 | 22,90492 Kč | 5 726,23 Kč |
| 500 | 21,95824 Kč | 10 979,12 Kč |
| 1 000 | 21,05068 Kč | 21 050,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,68997 Kč | 59 069,91 Kč |
| 6 000 | 18,87801 Kč | 113 268,06 Kč |
| 9 000 | 18,41902 Kč | 165 771,18 Kč |
| Unit Price without VAT: | 32,04000 Kč |
|---|---|
| Unit Price with VAT: | 38,76840 Kč |








