Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

8Q-27.120MEEV-T | |
|---|---|
DigiKey Part Number | 887-1848-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8Q-27.120MEEV-T |
Description | CRYSTAL 27.1200MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 8Q-27.120MEEV-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,13983 Kč | 55 699,15 Kč |
| Unit Price without VAT: | 11,13983 Kč |
|---|---|
| Unit Price with VAT: | 13,47919 Kč |





