


ABM12-117-27.120MHZ-T3 | |
|---|---|
DigiKey Part Number | 535-13528-2-ND - Tape & Reel (TR) 535-13528-1-ND - Cut Tape (CT) 535-13528-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM12-117-27.120MHZ-T3 |
Description | CRYSTAL 27.1200MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM12-117-27.120MHZ-T3 Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27.12 MHz | Supplier Device Package 4-SMD (1.65x1.25) |
Frequency Stability ±10ppm | Size / Dimension 0.065" L x 0.049" W (1.65mm x 1.25mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 17,38600 Kč | 173,86 Kč |
| 25 | 16,42880 Kč | 410,72 Kč |
| 50 | 15,75260 Kč | 787,63 Kč |
| 100 | 15,10180 Kč | 1 510,18 Kč |
| 250 | 14,28032 Kč | 3 570,08 Kč |
| 500 | 13,68986 Kč | 6 844,93 Kč |
| 1 000 | 13,12375 Kč | 13 123,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,27452 Kč | 36 823,56 Kč |
| 6 000 | 11,76777 Kč | 70 606,62 Kč |
| 9 000 | 11,48122 Kč | 103 330,98 Kč |
| 15 000 | 11,13031 Kč | 166 954,65 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |


