8Q-27.120MAAV-T is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


TXC CORPORATION
In Stock: 0
Unit Price: 11,13983 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 16,63000 Kč
Datasheet
27.12 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8Q-27.120MAAV-T

DigiKey Part Number
887-8Q-27.120MAAV-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
8Q-27.120MAAV-T
Description
CRYSTAL 27.1200MHZ 8PF SMD
Customer Reference
Detailed Description
27.12 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
8Q-27.120MAAV-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
MHz Crystal
Frequency
27.12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.6x1.2)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.016" (0.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes