
8Q-26.000MEEY-T | |
|---|---|
DigiKey Part Number | 887-8Q-26.000MEEY-TTR-ND - Tape & Reel (TR) 887-8Q-26.000MEEY-TCT-ND - Cut Tape (CT) 887-8Q-26.000MEEY-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8Q-26.000MEEY-T |
Description | CRYSTAL 26MHZ 7PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 7pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 7pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±10ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM12-115-26.000MHZ-T3 | Abracon LLC | 8 756 | 535-13526-1-ND | 0,81000 Kč | Similar |
| ABM12W-26.0000MHZ-8-B1U-T3 | Abracon LLC | 856 | 535-13951-1-ND | 0,85000 Kč | Similar |
| ECS-260-8-47-CKM-TR | ECS Inc. | 873 | XC2870CT-ND | 0,59000 Kč | Similar |
| ECS-260-9-47-CKM-TR | ECS Inc. | 22 | XC2869CT-ND | 0,63000 Kč | Similar |
| ABM12W-26.0000MHZ-7-B1U-T3 | Abracon LLC | 600 | 535-ABM12W-26.0000MHZ-7-B1U-T3CT-ND | 0,85000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 16,23100 Kč | 162,31 Kč |
| 25 | 15,34520 Kč | 383,63 Kč |
| 50 | 14,71120 Kč | 735,56 Kč |
| 100 | 14,10230 Kč | 1 410,23 Kč |
| 250 | 13,33708 Kč | 3 334,27 Kč |
| 500 | 12,78484 Kč | 6 392,42 Kč |
| 1 000 | 12,25632 Kč | 12 256,32 Kč |
| 2 500 | 11,59106 Kč | 28 977,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,11231 Kč | 55 561,55 Kč |
| 10 000 | 10,65363 Kč | 106 536,30 Kč |
| 15 000 | 10,39433 Kč | 155 914,95 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |

