8Q-26.000MEEI-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: 19,32000 Kč
Datasheet

Similar


Jauch Quartz
In Stock: 32 909
Unit Price: 15,54000 Kč
Datasheet

Parametric Equivalent


Siward
In Stock: 500
Unit Price: 15,33000 Kč
Datasheet
26 MHz ±10ppm Crystal 16pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8Q-26.000MEEI-T

DigiKey Part Number
887-8Q-26.000MEEI-TTR-ND - Tape & Reel (TR)
887-8Q-26.000MEEI-TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
8Q-26.000MEEI-T
Description
CRYSTAL 26MHZ 16PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 16pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
16pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.6x1.2)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.016" (0.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
119,32000 Kč19,32 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00010,39191 Kč51 959,55 Kč
Manufacturers Standard Package
Unit Price without VAT:19,32000 Kč
Unit Price with VAT:23,37720 Kč