Q 32,0-JXS11-8-10/10-FU-LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 26,0-JXS11-12-10/10-FU-LF

DigiKey Part Number
1908-Q260-JXS11-12-10/10-FU-LFTR-ND - Tape & Reel (TR)
1908-Q260-JXS11-12-10/10-FU-LFCT-ND - Cut Tape (CT)
1908-Q260-JXS11-12-10/10-FU-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 26,0-JXS11-12-10/10-FU-LF
Description
CRYSTAL 26.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 12pF 90 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
90 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.016" (0.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 909
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,41000 Kč15,41 Kč
1013,33100 Kč133,31 Kč
2512,60640 Kč315,16 Kč
5012,08140 Kč604,07 Kč
10011,58360 Kč1 158,36 Kč
25010,95408 Kč2 738,52 Kč
50010,50082 Kč5 250,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,06631 Kč10 066,31 Kč
2 0009,65012 Kč19 300,24 Kč
3 0009,41474 Kč28 244,22 Kč
5 0009,12646 Kč45 632,30 Kč
7 0008,94155 Kč62 590,85 Kč
10 0008,74960 Kč87 496,00 Kč
12 0008,65316 Kč103 837,92 Kč
24 0008,29623 Kč199 109,52 Kč
25 0008,27572 Kč206 893,00 Kč
Manufacturers Standard Package
Unit Price without VAT:15,41000 Kč
Unit Price with VAT:18,64610 Kč