
XTL901100-B63-182 | |
|---|---|
DigiKey Part Number | 3994-XTL901100-B63-182TR-ND - Tape & Reel (TR) 3994-XTL901100-B63-182CT-ND - Cut Tape (CT) 3994-XTL901100-B63-182DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTL901100-B63-182 |
Description | CRYSTAL 1.6 X 1.2MM 26MHZ 16PF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 16pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 13,39700 Kč | 133,97 Kč |
| 25 | 12,67440 Kč | 316,86 Kč |
| 50 | 12,14940 Kč | 607,47 Kč |
| 100 | 11,64760 Kč | 1 164,76 Kč |
| 250 | 11,01388 Kč | 2 753,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,55822 Kč | 5 279,11 Kč |
| 1 000 | 10,12167 Kč | 10 121,67 Kč |
| 1 500 | 9,87452 Kč | 14 811,78 Kč |
| 2 500 | 9,57206 Kč | 23 930,15 Kč |
| 3 500 | 9,37789 Kč | 32 822,62 Kč |
| 5 000 | 9,17646 Kč | 45 882,30 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |

