Similar
Parametric Equivalent
Similar
Parametric Equivalent

8Q-26.000MEEI-T | |
|---|---|
DigiKey Part Number | 887-8Q-26.000MEEI-TTR-ND - Tape & Reel (TR) 887-8Q-26.000MEEI-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 8Q-26.000MEEI-T |
Description | CRYSTAL 26MHZ 16PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 16pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±10ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8Q-26.000MEEE-T | TXC CORPORATION | 0 | 887-8Q-26.000MEEE-TTR-ND | 0,00000 Kč | Similar |
| 8Q-26.000METI-T | TXC CORPORATION | 0 | 887-8Q-26.000METI-TCT-ND | 19,32000 Kč | Parametric Equivalent |
| Q 26,0-JXS11-12-10/10-FU-LF | Jauch Quartz | 32 909 | 1908-Q260-JXS11-12-10/10-FU-LFCT-ND | 15,54000 Kč | Similar |
| XTL901100-B63-182 | Siward | 500 | 3994-XTL901100-B63-182CT-ND | 15,33000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,39191 Kč | 51 959,55 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |





