7XZ3270008 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Abracon LLC
In Stock: 5 563
Unit Price: 113,00000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 2 782
Unit Price: 100,00000 Kč
Datasheet

Direct


IQD Frequency Products
In Stock: 1 134
Unit Price: 67,00000 Kč
Datasheet

Direct


CTS-Frequency Controls
In Stock: 2 548
Unit Price: 57,00000 Kč
Datasheet

Parametric Equivalent


Taitien
In Stock: 0
Unit Price: 93,00000 Kč
Datasheet
7X_3.2mm SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7XZ3270008

DigiKey Part Number
7XZ3270008-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7XZ3270008
Description
XTAL OSC XO 32.7680KHZ CMOS SMD
Customer Reference
Detailed Description
32.768 kHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
32.768 kHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.8V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.043" (1.10mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.