
KK3270051 | |
|---|---|
DigiKey Part Number | KK3270051TR-ND - Tape & Reel (TR) KK3270051CT-ND - Cut Tape (CT) KK3270051DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KK3270051 |
Description | XTAL OSC XO 32.7680 KHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32.768 kHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 300µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-VDFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.045" (1.15mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,20000 Kč | 60,20 Kč |
| 10 | 52,36700 Kč | 523,67 Kč |
| 25 | 49,51720 Kč | 1 237,93 Kč |
| 50 | 47,46740 Kč | 2 373,37 Kč |
| 100 | 45,50520 Kč | 4 550,52 Kč |
| 250 | 43,03480 Kč | 10 758,70 Kč |
| 500 | 42,06826 Kč | 21 034,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 37,00248 Kč | 111 007,44 Kč |
| Unit Price without VAT: | 60,20000 Kč |
|---|---|
| Unit Price with VAT: | 72,84200 Kč |

