TC32 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC32M5I32K7680

DigiKey Part Number
110-TC32M5I32K7680TR-ND - Tape & Reel (TR)
110-TC32M5I32K7680CT-ND - Cut Tape (CT)
110-TC32M5I32K7680DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC32M5I32K7680
Description
XTAL OSC XO 32.7680KHZ CMOS SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
32.768 kHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
32.768 kHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.8V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
3mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 548
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,91000 Kč33,91 Kč
1029,48200 Kč294,82 Kč
2527,87160 Kč696,79 Kč
5026,71900 Kč1 335,95 Kč
10025,61430 Kč2 561,43 Kč
25024,22400 Kč6 056,00 Kč
50023,22240 Kč11 611,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00022,26284 Kč22 262,84 Kč
2 00021,34342 Kč42 686,84 Kč
3 00020,82382 Kč62 471,46 Kč
5 00020,18748 Kč100 937,40 Kč
7 00019,77928 Kč138 454,96 Kč
10 00019,35570 Kč193 557,00 Kč
Manufacturers Standard Package
Unit Price without VAT:33,91000 Kč
Unit Price with VAT:41,03110 Kč