
7V-12.000MDDQ-T | |
---|---|
DigiKey Part Number | 887-7V-12.000MDDQ-TTR-ND - Tape & Reel (TR) 887-7V-12.000MDDQ-TCT-ND - Cut Tape (CT) 887-7V-12.000MDDQ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7V-12.000MDDQ-T |
Description | CRYSTAL 12.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-12.000MDDQ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,25000 Kč | 11,25 Kč |
10 | 9,79000 Kč | 97,90 Kč |
25 | 9,25680 Kč | 231,42 Kč |
50 | 8,87780 Kč | 443,89 Kč |
100 | 8,50910 Kč | 850,91 Kč |
250 | 8,04704 Kč | 2 011,76 Kč |
500 | 7,71376 Kč | 3 856,88 Kč |
1 000 | 7,39465 Kč | 7 394,65 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 6,91584 Kč | 20 747,52 Kč |
6 000 | 6,62998 Kč | 39 779,88 Kč |
9 000 | 6,46834 Kč | 58 215,06 Kč |
15 000 | 6,27037 Kč | 94 055,55 Kč |
21 000 | 6,14339 Kč | 129 011,19 Kč |
30 000 | 6,01162 Kč | 180 348,60 Kč |
Unit Price without VAT: | 11,25000 Kč |
---|---|
Unit Price with VAT: | 13,61250 Kč |