PMEG3030BEP,115 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 3 106
Unit Price: 26,25000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 27 950
Unit Price: 13,86000 Kč
Datasheet
Diode 30 V 3A Surface Mount SOD-128/CFP5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 3A Surface Mount SOD-128/CFP5
SOD-128
Nexperia Schottky rectifiers in CFP enable efficient power conversion and space-saving designs

PMEG3030BEP,115

DigiKey Part Number
1727-5360-2-ND - Tape & Reel (TR)
1727-5360-1-ND - Cut Tape (CT)
1727-5360-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG3030BEP,115
Description
DIODE SCHOTTK 30V 3A SOD128/CFP5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 30 V 3A Surface Mount SOD-128/CFP5
Datasheet
 Datasheet
EDA/CAD Models
PMEG3030BEP,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
150 µA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
500pF @ 1V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SOD-128/CFP5
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
450 mV @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RB050LAM-30TFTRRohm Semiconductor3 106RB050LAM-30TFCT-ND26,25000 KčSimilar
SS510FSHTaiwan Semiconductor Corporation27 9501801-SS510FSHCT-ND13,86000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,33000 Kč15,33 Kč
109,51200 Kč95,12 Kč
1006,11040 Kč611,04 Kč
5004,63636 Kč2 318,18 Kč
1 0004,16117 Kč4 161,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,55657 Kč10 669,71 Kč
6 0003,25196 Kč19 511,76 Kč
9 0003,09674 Kč27 870,66 Kč
15 0002,92229 Kč43 834,35 Kč
21 0002,81899 Kč59 198,79 Kč
30 0002,71858 Kč81 557,40 Kč
Manufacturers Standard Package
Unit Price without VAT:15,33000 Kč
Unit Price with VAT:18,54930 Kč