Diode 30 V 3A Surface Mount PMDTM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB050LAM-30TFTR

DigiKey Part Number
RB050LAM-30TFTR-ND - Tape & Reel (TR)
RB050LAM-30TFCT-ND - Cut Tape (CT)
RB050LAM-30TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB050LAM-30TFTR
Description
DIODE SCHOTTKY 30V 3A PMDTM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 30 V 3A Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
RB050LAM-30TFTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
3A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 30 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
PMDTM
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 106
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
1016,39900 Kč163,99 Kč
10010,77410 Kč1 077,41 Kč
5008,35258 Kč4 176,29 Kč
1 0007,57314 Kč7 573,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,58266 Kč19 747,98 Kč
6 0006,08403 Kč36 504,18 Kč
9 0005,83000 Kč52 470,00 Kč
15 0005,54468 Kč83 170,20 Kč
21 0005,37573 Kč112 890,33 Kč
30 0005,21159 Kč156 347,70 Kč
Manufacturers Standard Package
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč