Charger IC Lithium Ion 24-FC2QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX77751CEFG+

DigiKey Part Number
505-MAX77751CEFG+-ND
Manufacturer
Manufacturer Product Number
MAX77751CEFG+
Description
IC BATT CHG LI-ION 1CELL 24QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 24-FC2QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX77751CEFG+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current
Fault Protection
Over Current, Over Temperature, Over Voltage, Reverse Battery, Short Circuit
Charge Current - Max
3.15A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
13.7V
Interface
USB
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-PowerUFQFN
Supplier Device Package
24-FC2QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 692
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
191,97000 Kč91,97 Kč
1069,69200 Kč696,92 Kč
2564,11960 Kč1 602,99 Kč
10057,99020 Kč5 799,02 Kč
25055,06852 Kč13 767,13 Kč
62452,81300 Kč32 955,31 Kč
1 24851,45048 Kč64 210,20 Kč
3 12050,01246 Kč156 038,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:91,97000 Kč
Unit Price with VAT:111,28370 Kč