
MAX77751CEFG+T | |
|---|---|
DigiKey Part Number | 175-MAX77751CEFG+TTR-ND - Tape & Reel (TR) 175-MAX77751CEFG+TCT-ND - Cut Tape (CT) 175-MAX77751CEFG+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX77751CEFG+T |
Description | 14V INPUT, 3A USB TYPE C AUTONOM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 24-FC2QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX77751CEFG+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Reverse Battery, Short Circuit | |
Charge Current - Max | 3.15A | |
Battery Pack Voltage | 5.1V | |
Voltage - Supply (Max) | 13.7V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerUFQFN | |
Supplier Device Package | 24-FC2QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,97000 Kč | 91,97 Kč |
| 10 | 69,69200 Kč | 696,92 Kč |
| 25 | 64,11960 Kč | 1 602,99 Kč |
| 100 | 57,99020 Kč | 5 799,02 Kč |
| 250 | 55,06852 Kč | 13 767,13 Kč |
| 500 | 54,93706 Kč | 27 468,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 50,32700 Kč | 125 817,50 Kč |
| Unit Price without VAT: | 91,97000 Kč |
|---|---|
| Unit Price with VAT: | 111,28370 Kč |


