19.44 MHz TCXO CMOS Oscillator 3.3V 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7N19471003

DigiKey Part Number
887-7N19471003TR-ND - Tape & Reel (TR)
887-7N19471003CT-ND - Cut Tape (CT)
887-7N19471003DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7N19471003
Description
XTAL OSC TCXO 19.44MHZ 3.3V CMOS
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
19.44 MHz TCXO CMOS Oscillator 3.3V 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±250ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
6mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.067" (1.70mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 899
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1301,86000 Kč301,86 Kč
10262,34600 Kč2 623,46 Kč
25257,65200 Kč6 441,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000210,50000 Kč210 500,00 Kč
Manufacturers Standard Package
Unit Price without VAT:301,86000 Kč
Unit Price with VAT:365,25060 Kč