54 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8W54070002

DigiKey Part Number
887-8W54070002TR-ND - Tape & Reel (TR)
887-8W54070002CT-ND - Cut Tape (CT)
887-8W54070002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8W54070002
Description
XTAL OSC XO 54MHZ 3.3V CMOS SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
54 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
15mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,94000 Kč38,94 Kč
1033,91200 Kč339,12 Kč
2532,07160 Kč801,79 Kč
5030,74140 Kč1 537,07 Kč
10029,47000 Kč2 947,00 Kč
25027,86936 Kč6 967,34 Kč
50026,71750 Kč13 358,75 Kč
1 00025,76520 Kč25 765,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00023,95862 Kč71 875,86 Kč
6 00022,97109 Kč137 826,54 Kč
9 00022,41303 Kč201 717,27 Kč
Manufacturers Standard Package
Unit Price without VAT:38,94000 Kč
Unit Price with VAT:47,11740 Kč