7M12070027 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 7,83034 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 7,83034 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 9,91564 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 9,91564 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 5,92329 Kč
Datasheet

Similar


Aker Technology Corp
In Stock: 1 637
Unit Price: 8,54000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 12 294
Unit Price: 11,66000 Kč
Datasheet

Similar


IQD Frequency Products
In Stock: 9 832
Unit Price: 12,29000 Kč
Datasheet

Similar


Raltron Electronics
In Stock: 4 515
Unit Price: 5,62000 Kč
Datasheet
7M SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7M12070027

DigiKey Part Number
7M12070027-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7M12070027
Description
CRYSTAL 12.0000MHZ 18PF SMD
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 18pF 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
Operating Mode
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.