
7C-40.000MBE-T | |
|---|---|
DigiKey Part Number | 887-2511-2-ND - Tape & Reel (TR) 887-2511-1-ND - Cut Tape (CT) 887-2511-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7C-40.000MBE-T |
Description | XTAL OSC XO 40.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,31000 Kč | 30,31 Kč |
| 10 | 26,27000 Kč | 262,70 Kč |
| 25 | 24,83920 Kč | 620,98 Kč |
| 50 | 23,80760 Kč | 1 190,38 Kč |
| 100 | 22,82240 Kč | 2 282,24 Kč |
| 250 | 21,58300 Kč | 5 395,75 Kč |
| 500 | 20,69046 Kč | 10 345,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,83542 Kč | 19 835,42 Kč |
| 2 000 | 19,01615 Kč | 38 032,30 Kč |
| 3 000 | 18,55298 Kč | 55 658,94 Kč |
| 5 000 | 17,98575 Kč | 89 928,75 Kč |
| 7 000 | 17,62189 Kč | 123 353,23 Kč |
| 10 000 | 17,24450 Kč | 172 445,00 Kč |
| 12 000 | 17,05468 Kč | 204 656,16 Kč |
| Unit Price without VAT: | 30,31000 Kč |
|---|---|
| Unit Price with VAT: | 36,67510 Kč |







