Diode 40 V 2A Surface Mount SOD-128/CFP5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 2A Surface Mount SOD-128/CFP5
SOD-128
Nexperia Schottky rectifiers in CFP enable efficient power conversion and space-saving designs

PMEG40T20EPX

DigiKey Part Number
1727-7480-2-ND - Tape & Reel (TR)
1727-7480-1-ND - Cut Tape (CT)
1727-7480-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG40T20EPX
Description
DIODE SCHOTTK 40V 2A SOD128/CFP5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount SOD-128/CFP5
Datasheet
 Datasheet
EDA/CAD Models
PMEG40T20EPX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
445 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
11.5 ns
Current - Reverse Leakage @ Vr
22 µA @ 40 V
Capacitance @ Vr, F
355pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-128/CFP5
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 612
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
106,11000 Kč61,10 Kč
1003,86150 Kč386,15 Kč
5002,88386 Kč1 441,93 Kč
1 0002,56806 Kč2 568,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,16601 Kč6 498,03 Kč
6 0001,96324 Kč11 779,44 Kč
9 0001,85984 Kč16 738,56 Kč
15 0001,74362 Kč26 154,30 Kč
21 0001,67477 Kč35 170,17 Kč
30 0001,60785 Kč48 235,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč