
7C-40.000MBA-T | |
|---|---|
DigiKey Part Number | 887-1393-2-ND - Tape & Reel (TR) 887-1393-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7C-40.000MBA-T |
Description | XTAL OSC XO 40.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,78000 Kč | 43,78 Kč |
| 10 | 37,99500 Kč | 379,95 Kč |
| 25 | 35,92800 Kč | 898,20 Kč |
| 50 | 34,43780 Kč | 1 721,89 Kč |
| 100 | 33,01480 Kč | 3 301,48 Kč |
| 250 | 31,22220 Kč | 7 805,55 Kč |
| 500 | 29,93184 Kč | 14 965,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,50907 Kč | 28 509,07 Kč |
| Unit Price without VAT: | 43,78000 Kč |
|---|---|
| Unit Price with VAT: | 52,97380 Kč |











