Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223R
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP7361C-10ER-13

DigiKey Part Number
31-AP7361C-10ER-13TR-ND - Tape & Reel (TR)
31-AP7361C-10ER-13CT-ND - Cut Tape (CT)
31-AP7361C-10ER-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7361C-10ER-13
Description
IC REG LINEAR 1V 1A SOT-223R
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223R
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.84V @ 1A (Typ)
Current - Output
Current - Quiescent (Iq)
80 µA
PSRR
75dB ~ 55dB (1kHz ~ 10kHz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223R
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 050
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
106,86600 Kč68,66 Kč
256,12320 Kč153,08 Kč
1005,31250 Kč531,25 Kč
2504,92444 Kč1 231,11 Kč
5004,69012 Kč2 345,06 Kč
1 0004,49756 Kč4 497,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,29409 Kč10 735,22 Kč
5 0004,17155 Kč20 857,75 Kč
7 5004,11012 Kč30 825,90 Kč
12 5004,04210 Kč50 526,25 Kč
17 5004,00231 Kč70 040,42 Kč
25 0003,96408 Kč99 102,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč