
DS90LV049TMT/NOPB | |
|---|---|
DigiKey Part Number | DS90LV049TMT/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS90LV049TMT/NOPB |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV049TMT/NOPB Models |
Category | Data Rate 400Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Protocol LVDS | Supplier Device Package 16-TSSOP |
Number of Drivers/Receivers 2/2 | Base Product Number |
Duplex Full |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,04000 Kč | 79,04 Kč |
| 10 | 59,62600 Kč | 596,26 Kč |
| 92 | 49,66783 Kč | 4 569,44 Kč |
| 184 | 47,62989 Kč | 8 763,90 Kč |
| 276 | 46,60978 Kč | 12 864,30 Kč |
| 552 | 45,11324 Kč | 24 902,51 Kč |
| 1 012 | 44,02324 Kč | 44 551,52 Kč |
| 2 576 | 42,66796 Kč | 109 912,66 Kč |
| Unit Price without VAT: | 79,04000 Kč |
|---|---|
| Unit Price with VAT: | 95,63840 Kč |

