


ABL-25.000MHZ-B2F | |
|---|---|
DigiKey Part Number | 535-9050-ND |
Manufacturer | |
Manufacturer Product Number | ABL-25.000MHZ-B2F |
Description | CRYSTAL 25.0000MHZ 18PF TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABL-25.000MHZ-B2F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.453" L x 0.197" W (11.50mm x 5.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 5,79500 Kč | 57,95 Kč |
| 25 | 5,48480 Kč | 137,12 Kč |
| 50 | 5,26200 Kč | 263,10 Kč |
| 100 | 5,04370 Kč | 504,37 Kč |
| 250 | 4,76908 Kč | 1 192,27 Kč |
| 500 | 4,57168 Kč | 2 285,84 Kč |
| 1 000 | 4,38249 Kč | 4 382,49 Kč |
| 3 000 | 4,09860 Kč | 12 295,80 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |



