Breadboard, General Purpose Pad Per Hole (Round) 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8100-45

DigiKey Part Number
438-1025-ND
Manufacturer
Manufacturer Product Number
8100-45
Description
BREADBOARD GENERAL PURPOSE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Breadboard, General Purpose Pad Per Hole (Round) 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Twin Industries
Series
Packaging
Bulk
Part Status
Active
Proto Board Type
Breadboard, General Purpose
Plating
-
Pitch
0.100" (2.54mm)
Circuit Pattern
Pad Per Hole (Round)
Edge Contacts
-
Hole Diameter
0.037" (0.94mm)
Size / Dimension
5.00" L x 4.00" W (127.0mm x 101.6mm)
Board Thickness
0.062" (1.57mm) 1/16"
Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1361,17000 Kč361,17 Kč
5313,45800 Kč1 567,29 Kč
10296,49200 Kč2 964,92 Kč
25276,78720 Kč6 919,68 Kč
50263,68860 Kč13 184,43 Kč
100251,95080 Kč25 195,08 Kč
250238,28448 Kč59 571,12 Kč
500229,17806 Kč114 589,03 Kč
Manufacturers Standard Package
Unit Price without VAT:361,17000 Kč
Unit Price with VAT:437,01570 Kč