
8200-45 | |
|---|---|
DigiKey Part Number | 438-1028-ND |
Manufacturer | |
Manufacturer Product Number | 8200-45 |
Description | BREADBOARD GENERAL PURPOSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Pad Per Hole (Round) 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Twin Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | - | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | Pad Per Hole (Round) | |
Edge Contacts | - | |
Hole Diameter | 0.037" (0.94mm) | |
Size / Dimension | 5.00" L x 4.00" W (127.0mm x 101.6mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 361,17000 Kč | 361,17 Kč |
| 5 | 313,45800 Kč | 1 567,29 Kč |
| 10 | 296,49200 Kč | 2 964,92 Kč |
| 25 | 276,78720 Kč | 6 919,68 Kč |
| 50 | 263,68860 Kč | 13 184,43 Kč |
| 100 | 251,95080 Kč | 25 195,08 Kč |
| 250 | 238,28448 Kč | 59 571,12 Kč |
| 500 | 229,17806 Kč | 114 589,03 Kč |
| Unit Price without VAT: | 361,17000 Kč |
|---|---|
| Unit Price with VAT: | 437,01570 Kč |







