
8100-45-LF | |
|---|---|
DigiKey Part Number | 438-1052-ND |
Manufacturer | |
Manufacturer Product Number | 8100-45-LF |
Description | BREADBOARD GENERAL PURPOSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Pad Per Hole (Round) 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Twin Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | - | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | Pad Per Hole (Round) | |
Edge Contacts | - | |
Hole Diameter | 0.037" (0.94mm) | |
Size / Dimension | 5.00" L x 4.00" W (127.0mm x 101.6mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,54000 Kč | 377,54 Kč |
| 5 | 327,86200 Kč | 1 639,31 Kč |
| 10 | 310,18200 Kč | 3 101,82 Kč |
| 25 | 289,64640 Kč | 7 241,16 Kč |
| 50 | 275,99360 Kč | 13 799,68 Kč |
| 100 | 263,76850 Kč | 26 376,85 Kč |
| 250 | 249,52680 Kč | 62 381,70 Kč |
| 500 | 240,03612 Kč | 120 018,06 Kč |
| Unit Price without VAT: | 377,54000 Kč |
|---|---|
| Unit Price with VAT: | 456,82340 Kč |


