



7602-501LF | |
|---|---|
DigiKey Part Number | 410-1302-ND |
Manufacturer | |
Manufacturer Product Number | 7602-501LF |
Description | CONN BARRIER STRIP 2CIRC 0.437" |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.437" (11.10mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 2 | |
Number of Wire Entries | 2 | |
Pitch | 0.437" (11.10mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 20A | |
Voltage Rating | - | |
Wire Gauge | 12 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | Filter 2000pF, Flange | |
Color | - | |
Terminal Screw Material | Brass | |
Terminal Screw Finish | Tin | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 112,26000 Kč | 1 112,26 Kč |
| 15 | 775,79200 Kč | 11 636,88 Kč |
| 30 | 723,58400 Kč | 21 707,52 Kč |
| 60 | 682,00100 Kč | 40 920,06 Kč |
| 105 | 654,95162 Kč | 68 769,92 Kč |
| 255 | 621,72031 Kč | 158 538,68 Kč |
| Unit Price without VAT: | 1 112,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 345,83460 Kč |






